Similar

BR24A01AF-WLBH2 | |
|---|---|
DigiKey Part Number | BR24A01AF-WLBH2TR-ND - Tape & Reel (TR) BR24A01AF-WLBH2CT-ND - Cut Tape (CT) BR24A01AF-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A01AF-WLBH2 |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A01AF-WLBH2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C01C-SSHM-T | Microchip Technology | 7 490 | AT24C01C-SSHM-TCT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,92932 Kč | 5 982,33 Kč |
| Unit Price without VAT: | 23,92932 Kč |
|---|---|
| Unit Price with VAT: | 28,95448 Kč |


