BD99954MWV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM92A50MWV-ZE2

DigiKey Part Number
BM92A50MWV-ZE2TR-ND - Tape & Reel (TR)
BM92A50MWV-ZE2CT-ND - Cut Tape (CT)
BM92A50MWV-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM92A50MWV-ZE2
Description
IC PD CTLR USB TYPE-C 40UQFN
Customer Reference
Detailed Description
USB, Type-C Controller PMIC UQFN040V5050
Datasheet
 Datasheet
EDA/CAD Models
BM92A50MWV-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
4.75V ~ 20V
Operating Temperature
-30°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,32960 Kč90 824,00 Kč
5 00035,62624 Kč178 131,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč