BM92A21MWV-ZE2 is Obsolete and no longer manufactured.
cms-subs-available:

MFR Recommended


Rohm Semiconductor
cms-in-stock: 0
Unit Price: 54,75850 Kč
USB, Type-C Controller PMIC UQFN040V5050
cms-photo-disclaimer

BM92A21MWV-ZE2

cms-digikey-product-number
BM92A21MWV-ZE2-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
BM92A21MWV-ZE2
cms-description
IC PD CTLR USB TYPE-C UQFNVA
cms-customer-reference
cms-detailed-description
USB, Type-C Controller PMIC UQFN040V5050
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
4.75V ~ 20V
Operating Temperature
-30°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0