
BM92A20MWV-ZE2 | |
|---|---|
DigiKey Part Number | BM92A20MWV-ZE2TR-ND - Tape & Reel (TR) BM92A20MWV-ZE2CT-ND - Cut Tape (CT) BM92A20MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A20MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A20MWV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 Kč | 67,41 Kč |
| 10 | 50,51700 Kč | 505,17 Kč |
| 25 | 46,30600 Kč | 1 157,65 Kč |
| 100 | 41,68690 Kč | 4 168,69 Kč |
| 250 | 39,48312 Kč | 9 870,78 Kč |
| 500 | 38,15530 Kč | 19 077,65 Kč |
| 1 000 | 37,06214 Kč | 37 062,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,90849 Kč | 89 771,23 Kč |
| 5 000 | 35,21328 Kč | 176 066,40 Kč |
| Unit Price without VAT: | 67,41000 Kč |
|---|---|
| Unit Price with VAT: | 81,56610 Kč |

