
BM92A20MWV-ZE2 | |
|---|---|
DigiKey Part Number | BM92A20MWV-ZE2TR-ND - Tape & Reel (TR) BM92A20MWV-ZE2CT-ND - Cut Tape (CT) BM92A20MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A20MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A20MWV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84880 Kč | 1 171,22 Kč |
| 100 | 42,17580 Kč | 4 217,58 Kč |
| 250 | 39,94616 Kč | 9 986,54 Kč |
| 500 | 38,60276 Kč | 19 301,38 Kč |
| 1 000 | 37,49679 Kč | 37 496,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,32960 Kč | 90 824,00 Kč |
| 5 000 | 35,62624 Kč | 178 131,20 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

