
BM92A20MWV-Z | |
|---|---|
DigiKey Part Number | 846-BM92A20MWV-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM92A20MWV-Z |
Description | IC CTLR USB TYPE-C PD LSI UQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,49592 Kč | 131 239,80 Kč |
| Unit Price without VAT: | 52,49592 Kč |
|---|---|
| Unit Price with VAT: | 63,52006 Kč |

