

BM92A13MWV-EVK-001 | |
|---|---|
DigiKey Part Number | BM92A13MWV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM92A13MWV-EVK-001 |
Description | EVAL BOARD FOR BM92A13 |
Customer Reference | |
Detailed Description | BM92A13 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | - | |
Utilized IC / Part | BM92A13 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

