USB, Type-C Controller PMIC UQFN040V5050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM92A12MWV-ZE2

DigiKey Part Number
BM92A12MWV-ZE2TR-ND - Tape & Reel (TR)
BM92A12MWV-ZE2CT-ND - Cut Tape (CT)
BM92A12MWV-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM92A12MWV-ZE2
Description
IC PD CTLR USB TYPE-C 40UQFN
Customer Reference
Detailed Description
USB, Type-C Controller PMIC UQFN040V5050
Datasheet
 Datasheet
EDA/CAD Models
BM92A12MWV-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
4.75V ~ 20V
Operating Temperature
-30°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 846
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1050,98300 Kč509,83 Kč
2546,73320 Kč1 168,33 Kč
10042,07160 Kč4 207,16 Kč
25039,84748 Kč9 961,87 Kč
50038,50740 Kč19 253,70 Kč
1 00037,40416 Kč37 404,16 Kč
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč