
BM92A12MWV-ZE2 | |
---|---|
DigiKey Part Number | BM92A12MWV-ZE2TR-ND - Tape & Reel (TR) BM92A12MWV-ZE2CT-ND - Cut Tape (CT) BM92A12MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A12MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A12MWV-ZE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,49000 Kč | 67,49 Kč |
10 | 50,57500 Kč | 505,75 Kč |
25 | 46,35920 Kč | 1 158,98 Kč |
100 | 41,73500 Kč | 4 173,50 Kč |
250 | 39,52868 Kč | 9 882,17 Kč |
500 | 38,19930 Kč | 19 099,65 Kč |
1 000 | 37,10490 Kč | 37 104,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 32,80725 Kč | 82 018,13 Kč |
Unit Price without VAT: | 67,49000 Kč |
---|---|
Unit Price with VAT: | 81,66290 Kč |