
BM6GD11BFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BM6GD11BFJ-LBE2TR-ND - Tape & Reel (TR) 846-BM6GD11BFJ-LBE2CT-ND - Cut Tape (CT) 846-BM6GD11BFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6GD11BFJ-LBE2 |
Description | ISOLATION VOLTAGE 2500VRMS 1CH G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 6V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,84900 Kč | 418,49 Kč |
| 25 | 38,26680 Kč | 956,67 Kč |
| 100 | 34,33800 Kč | 3 433,80 Kč |
| 250 | 32,70480 Kč | 8 176,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,42038 Kč | 73 550,95 Kč |
| 5 000 | 28,82849 Kč | 144 142,45 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

