Multiphase Motor Driver Power MOSFET PWM VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM64300MUV-E2

DigiKey Part Number
846-BM64300MUV-E2TR-ND - Tape & Reel (TR)
846-BM64300MUV-E2CT-ND - Cut Tape (CT)
846-BM64300MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM64300MUV-E2
Description
3 HALL SENSORS THREE-PHASE BRUSH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM VQFN040V6060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Rohm Semiconductor
Applications
Fan Controller
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
100mA
Part Status
Active
Voltage - Supply
28V ~ 63V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Speed
Package / Case
40-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
VQFN040V6060
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
1091,02600 Kč910,26 Kč
2584,04240 Kč2 101,06 Kč
10076,36970 Kč7 636,97 Kč
25076,05644 Kč19 014,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00076,05644 Kč152 112,88 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč