
BM64300MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BM64300MUV-E2TR-ND - Tape & Reel (TR) 846-BM64300MUV-E2CT-ND - Cut Tape (CT) 846-BM64300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM64300MUV-E2 |
Description | 3 HALL SENSORS THREE-PHASE BRUSH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM VQFN040V6060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 100mA | |
Voltage - Supply | 28V ~ 63V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,02600 Kč | 910,26 Kč |
| 25 | 84,04240 Kč | 2 101,06 Kč |
| 100 | 76,36970 Kč | 7 636,97 Kč |
| 250 | 72,70936 Kč | 18 177,34 Kč |
| 500 | 70,50372 Kč | 35 251,86 Kč |
| 1 000 | 68,68845 Kč | 68 688,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,19434 Kč | 134 388,68 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

