Multiphase Motor Driver NMOS PWM VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM64070MUV-E2

DigiKey Part Number
846-BM64070MUV-E2TR-ND - Tape & Reel (TR)
846-BM64070MUV-E2CT-ND - Cut Tape (CT)
846-BM64070MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM64070MUV-E2
Description
BUILT-IN SPEED CONTROL, SENSOR-L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM VQFN040V6060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Rohm Semiconductor
Applications
Fan Controller
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
20mA
Part Status
Active
Voltage - Supply
28V ~ 77V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Speed
Package / Case
40-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
VQFN040V6060
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,92240 Kč2 223,06 Kč
10080,83600 Kč8 083,60 Kč
25076,98036 Kč19 245,09 Kč
50074,65628 Kč37 328,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,09592 Kč138 191,84 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč