Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module (1.134", 28.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module (1.134", 28.80mm)
Choosing the Right Motor Driver

BM63563S-VA

DigiKey Part Number
BM63563S-VA-ND
Manufacturer
Manufacturer Product Number
BM63563S-VA
Description
IGBT IPM 600V 10A 25-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module (1.134", 28.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (1.134", 28.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč