BM63364S-VC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 60
Unit Price: 526,21000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 58
Unit Price: 534,40000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10
Unit Price: 526,21000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2
Unit Price: 532,72000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 60
Unit Price: 534,40000 Kč
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.327", 33.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.327", 33.70mm)
BM63364S-VC (bottom)
ROHM Intelligent Power Modules | Digi-Key Daily

BM63364S-VC

DigiKey Part Number
BM63364S-VC-ND
Manufacturer
Manufacturer Product Number
BM63364S-VC
Description
IGBT IPM 600V 15A 25-PWRDIP MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.327", 33.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module (1.327", 33.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60305,17450 Kč18 310,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,17450 Kč
Unit Price with VAT:369,26115 Kč