BM63363S-VC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 338,30933 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 294,89233 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 338,30933 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 293,65000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 60
Unit Price: 495,97000 Kč
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module, Offset Leads
BM63363S-VC (bottom)
ROHM Intelligent Power Modules | Digi-Key Daily

BM63363S-VC

DigiKey Part Number
BM63363S-VC-ND
Manufacturer
Manufacturer Product Number
BM63363S-VC
Description
IGBT IPM 600V 10A 25-PWRDIP MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Rohm Semiconductor
Voltage
600 V
Packaging
Tube
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
25-PowerDIP Module, Offset Leads
Configuration
3 Phase Inverter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM63373S-VCRohm Semiconductor0846-BM63373S-VC-ND338,30933 KčParametric Equivalent
BM63563S-VCRohm Semiconductor0BM63563S-VC-ND294,89233 KčParametric Equivalent
BM63573S-VCRohm Semiconductor0846-BM63573S-VC-ND338,30933 KčParametric Equivalent
BM63763S-VCRohm Semiconductor0846-BM63763S-VC-ND293,65000 KčParametric Equivalent
BM63963S-VCRohm Semiconductor60BM63963S-VC-ND495,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60325,30800 Kč19 518,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,30800 Kč
Unit Price with VAT:393,62268 Kč