



BM6248FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6248FS-E2TR-ND - Tape & Reel (TR) 846-BM6248FS-E2CT-ND - Cut Tape (CT) 846-BM6248FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6248FS-E2 |
Description | IC MTR DRV DC 13.5-16.5V SSOPA54 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM SSOP-A54_36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,87000 Kč | 161,87 Kč |
| 10 | 125,18400 Kč | 1 251,84 Kč |
| 25 | 116,00240 Kč | 2 900,06 Kč |
| 100 | 105,91730 Kč | 10 591,73 Kč |
| 250 | 101,11072 Kč | 25 277,68 Kč |
| 500 | 98,21298 Kč | 49 106,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 95,82844 Kč | 95 828,44 Kč |
| 2 000 | 93,86595 Kč | 187 731,90 Kč |
| Unit Price without VAT: | 161,87000 Kč |
|---|---|
| Unit Price with VAT: | 195,86270 Kč |

