


BM6242FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6242FS-E2TR-ND - Tape & Reel (TR) 846-BM6242FS-E2CT-ND - Cut Tape (CT) 846-BM6242FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6242FS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM SSOP-A54_23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 23 Leads | |
Supplier Device Package | SSOP-A54_23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 125,64360 Kč | 3 141,09 Kč |
| 100 | 114,86120 Kč | 11 486,12 Kč |
| 250 | 109,71960 Kč | 27 429,90 Kč |
| 500 | 106,62154 Kč | 53 310,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,07155 Kč | 104 071,55 Kč |
| 2 000 | 101,97322 Kč | 203 946,44 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |

