SSOP-A54_23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSOP-A54_23
Choosing the Right Motor Driver

BM6242FS-E2

DigiKey Part Number
846-BM6242FS-E2TR-ND - Tape & Reel (TR)
846-BM6242FS-E2CT-ND - Cut Tape (CT)
846-BM6242FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM6242FS-E2
Description
3-PHASE BRUSHLESS FAN MOTOR DRIV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM SSOP-A54_23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.5A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
54-SOP (0.449", 11.40mm Width), 23 Leads
Supplier Device Package
SSOP-A54_23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,14000 Kč175,14 Kč
10135,79400 Kč1 357,94 Kč
25125,95480 Kč3 148,87 Kč
100115,14560 Kč11 514,56 Kč
250109,99132 Kč27 497,83 Kč
500106,88558 Kč53 442,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,32927 Kč104 329,27 Kč
2 000102,22575 Kč204 451,50 Kč
Manufacturers Standard Package
Unit Price without VAT:175,14000 Kč
Unit Price with VAT:211,91940 Kč