

BM6209FS-EVK-001 | |
---|---|
DigiKey Part Number | BM6209FS-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM6209FS-EVK-001 |
Description | EVAL BOARD FOR BM6209 |
Customer Reference | |
Detailed Description | BM6209 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | BM6209 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |