
BM61S41RFV-EVK001 | |
|---|---|
DigiKey Part Number | 846-BM61S41RFV-EVK001-ND |
Manufacturer | |
Manufacturer Product Number | BM61S41RFV-EVK001 |
Description | EVAL BOARD FOR BM61S41R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM61S41R - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | BM61S41R | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 311,84100 Kč | 3 118,41 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |

