
BM61S41RFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM61S41RFV-CE2TR-ND - Tape & Reel (TR) 846-BM61S41RFV-CE2CT-ND - Cut Tape (CT) 846-BM61S41RFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM61S41RFV-CE2 |
Description | DGT ISO 3.75KV 1CH GT DVR 10SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 3750Vrms 1 Channel 10-SSOP-BW |
Datasheet | Datasheet |
EDA/CAD Models | BM61S41RFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 60ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 16V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SSOP (0.315", 8.00mm Width) | |
Supplier Device Package | 10-SSOP-BW | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| 10 | 73,23300 Kč | 732,33 Kč |
| 25 | 67,44440 Kč | 1 686,11 Kč |
| 100 | 61,06820 Kč | 6 106,82 Kč |
| 250 | 58,03064 Kč | 14 507,66 Kč |
| 500 | 56,19972 Kč | 28 099,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 48,86238 Kč | 73 293,57 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |


