
BM61S40RFV-EVK002 | |
|---|---|
DigiKey Part Number | 846-BM61S40RFV-EVK002-ND |
Manufacturer | |
Manufacturer Product Number | BM61S40RFV-EVK002 |
Description | EVAL BOARD FOR BM61S40R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM61S40R - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | BM61S40R | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| 10 | 530,85000 Kč | 5 308,50 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |

