
BM60213FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM60213FV-CE2TR-ND - Tape & Reel (TR) 846-BM60213FV-CE2CT-ND - Cut Tape (CT) 846-BM60213FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM60213FV-CE2 |
Description | IC GATE DRVR HI/LOW SIDE 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 24V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4.5A, 3.9A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 20-SSOP-BW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,50240 Kč | 1 787,56 Kč |
| 100 | 64,77880 Kč | 6 477,88 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,74216 Kč | 113 484,32 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

