High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM60212FV-CE2

DigiKey Part Number
BM60212FV-CE2TR-ND - Tape & Reel (TR)
BM60212FV-CE2CT-ND - Cut Tape (CT)
BM60212FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM60212FV-CE2
Description
IC GATE DRVR HI/LOW SIDE 20SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 24V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
4.5A, 3.9A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
50ns, 50ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.240", 6.10mm Width)
Supplier Device Package
20-SSOP-BW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,41920 Kč1 735,48 Kč
10062,89110 Kč6 289,11 Kč
25059,77964 Kč14 944,91 Kč
50057,90408 Kč28 952,04 Kč
1 00056,36031 Kč56 360,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00055,08962 Kč110 179,24 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč