Power Switch/Driver 1:1 N/P-Channel VQFN046V8080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM3G005MUV-LBE2

DigiKey Part Number
846-BM3G005MUV-LBE2TR-ND - Tape & Reel (TR)
846-BM3G005MUV-LBE2CT-ND - Cut Tape (CT)
846-BM3G005MUV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM3G005MUV-LBE2
Description
NANO CAP, ECOGAN, 650V 50M 2MHZ,
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel VQFN046V8080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N/P-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
6.83V ~ 30V
Current - Output (Max)
-
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
5V Regulated Output, Power Good
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
VQFN046V8080
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1315,60000 Kč315,60 Kč
10249,33000 Kč2 493,30 Kč
25232,77560 Kč5 819,39 Kč
100214,73600 Kč21 473,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000196,36175 Kč196 361,75 Kč
Manufacturers Standard Package
Unit Price without VAT:315,60000 Kč
Unit Price with VAT:381,87600 Kč