


BM2SC123FP2-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM2SC123FP2-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2SC123FP2-EVK-001 |
Description | EVAL BOARD FOR BM2SC123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM2SC123 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 48W | |
Voltage - Output | 24V | |
Current - Output | 2A | |
Voltage - Input | 210 ~ 480VAC, 300V ~ 900V | |
Regulator Topology | Flyback | |
Frequency - Switching | 120kHz | |
Contents | Board(s) | |
Utilized IC / Part | BM2SC123 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 931,59000 Kč | 4 931,59 Kč |
| Unit Price without VAT: | 4 931,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 967,22390 Kč |

