


BM2P151X-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM2P151X-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2P151X-EVK-001 |
Description | EVAL BOARD FOR BM2P151X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM2P151X - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 12W | |
Voltage - Output | 15V | |
Current - Output | 800mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | BM2P151X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 216,76000 Kč | 2 216,76 Kč |
| Unit Price without VAT: | 2 216,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 682,27960 Kč |

