


BM2P129TF-EVK-001 | |
|---|---|
DigiKey Part Number | BM2P129TF-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2P129TF-EVK-001 |
Description | EVAL BOARD FOR BM2P129 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM2P129 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 2W | |
Voltage - Output | 12V | |
Current - Output | 167mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | BM2P129 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |

