


BM2P064H-Z | |
|---|---|
DigiKey Part Number | 846-BM2P064H-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P064H-Z |
Description | IC REG FLYBACK 1MA 7DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 1mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.9V | |
Voltage - Input (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP-AK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 50 | 15,00940 Kč | 750,47 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,73990 Kč | 6 369,95 Kč |
| 1 000 | 12,29853 Kč | 12 298,53 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

