Power Switch/Driver 1:1 N-Channel 5A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2LE160FJ-CE2

DigiKey Part Number
846-BM2LE160FJ-CE2TR-ND - Tape & Reel (TR)
846-BM2LE160FJ-CE2CT-ND - Cut Tape (CT)
846-BM2LE160FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2LE160FJ-CE2
Description
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Rds On (Typ)
160mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
Logic
Supplier Device Package
8-SOP-J
Voltage - Load
3V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1019,29100 Kč192,91 Kč
2517,46040 Kč436,51 Kč
10015,44770 Kč1 544,77 Kč
25014,48708 Kč3 621,77 Kč
50013,90854 Kč6 954,27 Kč
1 00013,65702 Kč13 657,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,92874 Kč32 321,85 Kč
5 00012,62550 Kč63 127,50 Kč
7 50012,47367 Kč93 552,53 Kč
12 50012,30541 Kč153 817,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč