Power Switch/Driver 1:1 N-Channel 9A 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2LE080FJ-CE2

DigiKey Part Number
846-BM2LE080FJ-CE2TR-ND - Tape & Reel (TR)
846-BM2LE080FJ-CE2CT-ND - Cut Tape (CT)
846-BM2LE080FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2LE080FJ-CE2
Description
AUTOMOTIVE IPD, 2CH LOW SIDE SWI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
80mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Load Discharge, Slew Rate Controlled
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOP-J
Voltage - Load
3V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Current - Output (Max)
9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,98500 Kč219,85 Kč
2519,93120 Kč498,28 Kč
10017,67400 Kč1 767,40 Kč
25016,59764 Kč4 149,41 Kč
50015,94840 Kč7 974,20 Kč
1 00015,74220 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,84953 Kč37 123,82 Kč
5 00014,50937 Kč72 546,85 Kč
7 50014,33909 Kč107 543,18 Kč
12 50014,15038 Kč176 879,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč