
BM2LE080FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM2LE080FJ-CE2TR-ND - Tape & Reel (TR) 846-BM2LE080FJ-CE2CT-ND - Cut Tape (CT) 846-BM2LE080FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LE080FJ-CE2 |
Description | AUTOMOTIVE IPD, 2CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 19,39960 Kč | 484,99 Kč |
| 100 | 17,20210 Kč | 1 720,21 Kč |
| 250 | 16,15460 Kč | 4 038,65 Kč |
| 500 | 15,52228 Kč | 7 761,14 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,45268 Kč | 36 131,70 Kč |
| 5 000 | 14,12169 Kč | 70 608,45 Kč |
| 7 500 | 13,95593 Kč | 104 669,48 Kč |
| 12 500 | 13,77232 Kč | 172 154,00 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |

