
BM2LB300FJ-CE2 | |
|---|---|
DigiKey Part Number | BM2LB300FJ-CE2TR-ND - Tape & Reel (TR) BM2LB300FJ-CE2CT-ND - Cut Tape (CT) BM2LB300FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LB300FJ-CE2 |
Description | IC PWR SWITCH P-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM2LB300FJ-CE2 Models |
Category | Current - Output (Max) 1.7A |
Mfr | Rds On (Typ) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,74240 Kč | 693,56 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 250 | 23,31532 Kč | 5 828,83 Kč |
| 500 | 22,45694 Kč | 11 228,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,99363 Kč | 52 484,07 Kč |
| 5 000 | 20,54205 Kč | 102 710,25 Kč |
| 7 500 | 20,31601 Kč | 152 370,07 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


