Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1Z103FJ-E2

DigiKey Part Number
846-BM1Z103FJ-E2TR-ND - Tape & Reel (TR)
846-BM1Z103FJ-E2CT-ND - Cut Tape (CT)
846-BM1Z103FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Z103FJ-E2
Description
IC SUPERVISOR 1 CHANNEL 11SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 11-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width), 11 Leads
DigiKey Programmable
Not Verified
Supplier Device Package
11-SOP-J
Type
Voltage Detector
Base Product Number
Number of Voltages Monitored
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1055,72900 Kč557,29 Kč
2551,14280 Kč1 278,57 Kč
10046,08220 Kč4 608,22 Kč
25043,67164 Kč10 917,91 Kč
50043,17860 Kč21 589,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,75929 Kč99 398,23 Kč
5 00038,99820 Kč194 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč