
BM1Z003FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z003FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z003FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z003FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z003FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 7SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z003FJ-E2 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
DigiKey Programmable Not Verified | Supplier Device Package 7-SOP-JS |
Type Voltage Detector | Base Product Number |
Number of Voltages Monitored 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 31,50520 Kč | 787,63 Kč |
| 100 | 28,16040 Kč | 2 816,04 Kč |
| 250 | 26,56584 Kč | 6 641,46 Kč |
| 500 | 25,73346 Kč | 12 866,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,97787 Kč | 59 944,67 Kč |
| 5 000 | 23,47434 Kč | 117 371,70 Kč |
| 7 500 | 23,22222 Kč | 174 166,65 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


