
BM1390GLV-ZTR | |
|---|---|
DigiKey Part Number | 846-BM1390GLV-ZTR-ND - Tape & Reel (TR) 846-BM1390GLV-ZTRCT-ND - Cut Tape (CT) 846-BM1390GLV-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1390GLV-ZTR |
Description | SENSOR 18.85PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.85PSI (30kPa ~ 130kPa) Absolute 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BM1390GLV-ZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.85PSI (30kPa ~ 130kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 90,58600 Kč | 452,93 Kč |
| 10 | 86,72200 Kč | 867,22 Kč |
| 25 | 82,12720 Kč | 2 053,18 Kč |
| 50 | 78,99020 Kč | 3 949,51 Kč |
| 100 | 76,11360 Kč | 7 611,36 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


