Multiphase Motor Driver Power MOSFET PWM VSON010X3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver Power MOSFET PWM VSON010X3030
Choosing the Right Motor Driver

BH67172NUX-GE2

DigiKey Part Number
846-BH67172NUX-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH67172NUX-GE2
Description
IC FAN MOTOR DVR 3PH 10VSON
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM VSON010X3030
Datasheet
 Datasheet
EDA/CAD Models
BH67172NUX-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
700mA
Voltage - Supply
1.8V ~ 5.5V
Voltage - Load
0.325V
Operating Temperature
-25°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
VSON010X3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,33735 Kč53 349,40 Kč
8 00013,06225 Kč104 498,00 Kč
12 00012,92443 Kč155 093,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33735 Kč
Unit Price with VAT:16,13819 Kč