
BH2219FVM-TR | |
|---|---|
DigiKey Part Number | BH2219FVMTR-ND - Tape & Reel (TR) BH2219FVMCT-ND - Cut Tape (CT) BH2219FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2219FVM-TR |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH2219FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 100 | 30,45970 Kč | 3 045,97 Kč |
| 250 | 28,75720 Kč | 7 189,30 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,84042 Kč | 77 521,26 Kč |
| 6 000 | 25,32968 Kč | 151 978,08 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


