
BH1900NUX-TR | |
---|---|
DigiKey Part Number | BH1900NUX-TRTR-ND - Tape & Reel (TR) BH1900NUX-TRCT-ND - Cut Tape (CT) BH1900NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1900NUX-TR |
Description | SENSOR DGTL -20C-85C 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 85°C 0.0625°C/LSB VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BH1900NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Resolution | 0.0625°C/LSB | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 23,08000 Kč | 230,80 Kč |
25 | 20,93840 Kč | 523,46 Kč |
100 | 18,59700 Kč | 1 859,70 Kč |
250 | 17,47888 Kč | 4 369,72 Kč |
500 | 16,80482 Kč | 8 402,41 Kč |
1 000 | 16,25032 Kč | 16 250,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 15,41795 Kč | 61 671,80 Kč |
8 000 | 15,10878 Kč | 120 870,24 Kč |
12 000 | 14,95389 Kč | 179 446,68 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |