
BH1900NUX-TR | |
|---|---|
DigiKey Part Number | BH1900NUX-TRTR-ND - Tape & Reel (TR) BH1900NUX-TRCT-ND - Cut Tape (CT) BH1900NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1900NUX-TR |
Description | SENSOR DGTL -20C-85C 8VSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 85°C 0.0625°C/LSB VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BH1900NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Resolution | 0.0625°C/LSB | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,74560 Kč | 543,64 Kč |
| 100 | 19,30980 Kč | 1 930,98 Kč |
| 250 | 18,14816 Kč | 4 537,04 Kč |
| 500 | 17,44892 Kč | 8 724,46 Kč |
| 1 000 | 17,28429 Kč | 17 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,00851 Kč | 64 034,04 Kč |
| 8 000 | 15,68748 Kč | 125 499,84 Kč |
| 12 000 | 15,52673 Kč | 186 320,76 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


