


BH18PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH18PB1WHFVTR-ND - Tape & Reel (TR) BH18PB1WHFVCT-ND - Cut Tape (CT) BH18PB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH18PB1WHFV-TR |
Description | IC REG LINEAR 1.8V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH18PB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 250 | 6,76892 Kč | 1 692,23 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21121 Kč | 6 211,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,89988 Kč | 17 699,64 Kč |
| 6 000 | 5,74754 Kč | 34 485,24 Kč |
| 9 000 | 5,67126 Kč | 51 041,34 Kč |
| 15 000 | 5,58676 Kč | 83 801,40 Kč |
| 21 000 | 5,53738 Kč | 116 284,98 Kč |
| 30 000 | 5,48986 Kč | 164 695,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


