
BH1792GLC-E2 | |
|---|---|
DigiKey Part Number | BH1792GLC-E2TR-ND - Tape & Reel (TR) BH1792GLC-E2CT-ND - Cut Tape (CT) BH1792GLC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1792GLC-E2 |
Description | SENSOR OXIMETER/HEART RATE I2C |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | BH1792GLC-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 123,46824 Kč | 370 404,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 186,37800 Kč | 1 863,78 Kč |
| 100 | 154,41090 Kč | 15 441,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 171,36500 Kč | 1 713,65 Kč |
| 100 | 139,68290 Kč | 13 968,29 Kč |
| 500 | 127,15758 Kč | 63 578,79 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |







