
BH1772GLC-E2 | |
|---|---|
DigiKey Part Number | BH1772GLC-E2TR-ND - Tape & Reel (TR) BH1772GLC-E2CT-ND - Cut Tape (CT) BH1772GLC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1772GLC-E2 |
Description | SENSOR OPT 550NM AMBIENT 10VFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BH1772GLC-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 5 | 90,46000 Kč | 452,30 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 82,02640 Kč | 2 050,66 Kč |
| 50 | 78,89360 Kč | 3 944,68 Kč |
| 100 | 76,01910 Kč | 7 601,91 Kč |
| 500 | 70,23202 Kč | 35 116,01 Kč |
| 1 000 | 68,07636 Kč | 68 076,36 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

