Similar

BH1749NUC-E2 | |
|---|---|
DigiKey Part Number | BH1749NUC-E2TR-ND - Tape & Reel (TR) BH1749NUC-E2CT-ND - Cut Tape (CT) BH1749NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1749NUC-E2 |
Description | COLOR SENSOR I2C 16-B 8-UFDFN |
Customer Reference | |
Detailed Description | Color Sensor 16 b 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1749NUC-E2 Models |
Category | Voltage - Supply 2.3 V ~ 3.6 V |
Manufacturer Rohm Semiconductor | Current - Supply (Max) 295µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 8-UFDFN Exposed Pad |
Output I2C | Base Product Number |
Resolution (Bits) 16 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU27006MUC-ZTR | Rohm Semiconductor | 358 | 846-BU27006MUC-ZTRCT-ND | 2,17000 Kč | Similar |



