
BH1726NUC-E2 | |
|---|---|
DigiKey Part Number | BH1726NUC-E2TR-ND - Tape & Reel (TR) BH1726NUC-E2CT-ND - Cut Tape (CT) BH1726NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1726NUC-E2 |
Description | SENSOR OPT AMBIENT 8 UFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1726NUC-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | WSON008X2120 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 39,85400 Kč | 199,27 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 35,77200 Kč | 894,30 Kč |
| 50 | 34,26040 Kč | 1 713,02 Kč |
| 100 | 32,87660 Kč | 3 287,66 Kč |
| 500 | 30,09518 Kč | 15 047,59 Kč |
| 1 000 | 29,05955 Kč | 29 059,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 27,23897 Kč | 108 955,88 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


