
BH1721FVC-TR | |
|---|---|
DigiKey Part Number | BH1721FVCTR-ND - Tape & Reel (TR) BH1721FVCCT-ND - Cut Tape (CT) BH1721FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1721FVC-TR |
Description | SENSOR OPT 560NM AMBIENT 6WSOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 5-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | BH1721FVC-TR Models |
Category | Output Type I2C |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 5-SMD, Flat Leads |
Wavelength 560nm | Supplier Device Package 5-WSOF |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 5 | 57,39400 Kč | 286,97 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 25 | 51,75520 Kč | 1 293,88 Kč |
| 50 | 49,65280 Kč | 2 482,64 Kč |
| 100 | 47,72780 Kč | 4 772,78 Kč |
| 500 | 43,85662 Kč | 21 928,31 Kč |
| 1 000 | 42,41487 Kč | 42 414,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,37062 Kč | 121 111,86 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |








