
BH1682FVC-TR | |
|---|---|
DigiKey Part Number | BH1682FVC-TRTR-ND - Tape & Reel (TR) BH1682FVC-TRCT-ND - Cut Tape (CT) BH1682FVC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1682FVC-TR |
Description | SENSOR OPT AMBIENT 6WSOF |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Current 5-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | BH1682FVC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-WSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,44500 Kč | 3 044,50 Kč |
| 250 | 28,75048 Kč | 7 187,62 Kč |
| 500 | 27,72828 Kč | 13 864,14 Kč |
| 1 000 | 26,88752 Kč | 26 887,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,84868 Kč | 77 546,04 Kč |
| 6 000 | 25,34032 Kč | 152 041,92 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

