Optical Sensor Ambient Current 5-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1682FVC-TR

DigiKey Part Number
BH1682FVC-TRTR-ND - Tape & Reel (TR)
BH1682FVC-TRCT-ND - Cut Tape (CT)
BH1682FVC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1682FVC-TR
Description
SENSOR OPT AMBIENT 6WSOF
Customer Reference
Detailed Description
Optical Sensor Ambient Current 5-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
BH1682FVC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
Current
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Flat Leads
Supplier Device Package
5-WSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,07000 Kč49,07 Kč
1036,40200 Kč364,02 Kč
2533,24480 Kč831,12 Kč
10029,76860 Kč2 976,86 Kč
25028,11172 Kč7 027,93 Kč
50027,11226 Kč13 556,13 Kč
1 00026,29018 Kč26 290,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,27441 Kč75 823,23 Kč
6 00024,77735 Kč148 664,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,07000 Kč
Unit Price with VAT:59,37470 Kč