Optical Sensor Ambient 530nm Current 5-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1680FVC-TR

DigiKey Part Number
846-BH1680FVC-TR-ND - Tape & Reel (TR)
846-BH1680FVC-TRCT-ND - Cut Tape (CT)
846-BH1680FVC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1680FVC-TR
Description
SENSOR OPT 530NM AMBIENT 6WSOF
Customer Reference
Detailed Description
Optical Sensor Ambient 530nm Current 5-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
BH1680FVC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Ambient
Wavelength
530nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Flat Leads
Supplier Device Package
5-WSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,29565 Kč39 886,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč